HXY MOSFET HNXPSC20650W6Q
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HNXPSC20650W6Q |
| LCSC Part # | C42389277 |
| Package | TO-247 |
| Customer # | |
| Description | 80A 650V 1.35V@20A 51A TO-247 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6461 $ 3.0992 | $ 3.10 |
10+ | $ 3.129 $ 2.6597 | $ 26.60 |
30+ | $ 2.8206 $ 2.3976 | $ 71.93 |
90+ | $ 2.5107 $ 2.1341 | $ 192.07 |
510+ | $ 2.3674 $ 2.0123 | $ 1026.27 |
990+ | $ 2.302 $ 1.9567 | $ 1937.13 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$