LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HSCS240AE2GC11Z product image
Images for reference only

HXY MOSFET HSCS240AE2GC11ZRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HSCS240AE2GC11Z
LCSC Part #
C42389276
Packaging
TO-247
Customer #
Key Attributes
DIODE SIC 650V 102A TO-247
Datasheetpdf iconHXY MOSFET HSCS240AE2GC11Z
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 5.3158$ 5.32
10+$ 4.5668$ 45.67
30+$ 4.1113$ 123.34
90+$ 3.7287$ 335.58
Standard Packaging30/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-247
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.5V@20A
Reverse Leakage Current (Ir)40uA@650V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified102A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Low conduction loss due to low VF
  • Ultra-low switching loss via minimal Qc
  • High robustness due to superior surge current capability
  • Industrial-standard quality and reliability

Applications

AI Translation
  • Uninterruptible power supplies
  • Power inverters
  • High-performance switching power supplies
  • Power factor correction