LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HSTPSC10H12G2YTR product image
  • HSTPSC10H12G2YTR thumbnail 1
  • HSTPSC10H12G2YTR thumbnail 2
  • HSTPSC10H12G2YTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSTPSC10H12G2YTRRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HSTPSC10H12G2YTR
LCSC Part #
C42389269
Packaging
TO-263
Customer #
Key Attributes
DIODE SIC 1.2kV 30A TO-263
Datasheetpdf iconHXY MOSFET HSTPSC10H12G2YTR
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 3.6491$ 3.65
10+$ 3.1192$ 31.19
30+$ 2.8051$ 84.15
100+$ 2.4862$ 248.62
500+$ 2.3402$ 1170.10
800+$ 2.2736$ 1818.88
Standard Packaging800/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-263
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.4V@10A
Reverse Leakage Current (Ir)100uA@1200V
Non-Repetitive Peak Forward Surge Current90A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Low conduction loss due to low VF
  • Ultra-low switching loss achieved by minimal QC
  • High robustness due to superior surge current capability
  • Industry-standard quality and reliability

Applications

AI Translation
  • UPS
  • Power inverters
  • High-performance switching power supplies
  • Power factor correction