LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HNXPSC10650B6J product image
  • HNXPSC10650B6J thumbnail 1
  • HNXPSC10650B6J thumbnail 2
  • HNXPSC10650B6J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HNXPSC10650B6JRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HNXPSC10650B6J
LCSC Part #
C42389268
Packaging
TO-263(D2PAK)
Customer #
Key Attributes
DIODE SIC 650V 30A TO-263(D2PAK)
Datasheetpdf iconHXY MOSFET HNXPSC10650B6J
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 3.5489$ 3.55
10+$ 3.0449$ 30.45
30+$ 2.7467$ 82.40
100+$ 2.4437$ 244.37
500+$ 2.3043$ 1152.15
800+$ 2.2411$ 1792.88
Standard Packaging800/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-263(D2PAK)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.3V@10A
Reverse Leakage Current (Ir)50uA@650V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Low conduction loss due to low VF
  • Extremely low switching loss due to minimal QC
  • High robustness due to superior surge current capability
  • Industrial-standard quality and reliability

Applications

AI Translation
  • Uninterruptible power supply
  • Power inverter
  • High-performance switching power supply
  • Power factor correction