LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HXY MOSFET HC6D10065G product image
  • HC6D10065G thumbnail 1
  • HC6D10065G thumbnail 2
  • HC6D10065G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HC6D10065GRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HC6D10065G
LCSC Part #
C42389267
Packaging
TO-263
Customer #
Key Attributes
DIODE SIC 650V 30A TO-263
Datasheetpdf iconHXY MOSFET HC6D10065G
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8069$ 1.5901$ 1.59
10+$ 1.5298$ 1.3463$ 13.46
30+$ 1.3548$ 1.1923$ 35.77
100+$ 1.1765$ 1.0354$ 103.54
500+$ 1.0971$ 0.9655$ 482.75
800+$ 1.0615$ 0.9342$ 747.36
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-263
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.3V@10A
Reverse Leakage Current (Ir)50uA@650V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Low conduction loss due to low VF
  • Ultra-low switching loss due to small QC
  • High robustness thanks to superior surge current capability
  • Industry-standard quality and reliability

Applications

AI Translation
  • UPS
  • Power inverters
  • High-performance switching power supplies
  • Power factor correction