HXY MOSFET HFFSD10120A
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HFFSD10120A |
| LCSC Part # | C42389265 |
| Packaging | TO-252-2L(DPAK) |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV 30A TO-252-2L(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L(DPAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.4V@2A | |
| Reverse Leakage Current (Ir) | 100uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss due to low VF
- Extremely low switching loss due to minimal QC
- High robustness due to improved surge current capability
- Industry-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supply
- Power inverters
- High-performance switch-mode power supplies
- Power factor correction
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L(DPAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.4V@2A | |
| Reverse Leakage Current (Ir) | 100uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss due to low VF
- Extremely low switching loss due to minimal QC
- High robustness due to improved surge current capability
- Industry-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supply
- Power inverters
- High-performance switch-mode power supplies
- Power factor correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



