LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HFFSH3065A product image
  • HFFSH3065A thumbnail 1
  • HFFSH3065A thumbnail 2
  • HFFSH3065A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HFFSH3065ARoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HFFSH3065A
LCSC Part #
C42389264
Packaging
TO-247-2L
Customer #
Key Attributes
DIODE SIC 650V 84A TO-247-2L
Datasheetpdf iconHXY MOSFET HFFSH3065A
In-Stock: 4
4 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 4.7906$ 4.79
10+$ 4.0967$ 40.97
30+$ 3.6833$ 110.50
90+$ 3.2651$ 293.86
510+$ 3.0721$ 1566.77
990+$ 2.9846$ 2954.75
Standard Packaging30/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-247-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.5V@30A
Reverse Leakage Current (Ir)150uA@650V
Non-Repetitive Peak Forward Surge Current210A
Current - Rectified84A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Low conduction loss due to low VF
  • Ultra-low switching loss due to minimal QC
  • High robustness from superior surge current capability
  • Industrial-standard quality and reliability

Applications

AI Translation
  • Uninterruptible power supply
  • Power inverter
  • High-performance switching power supply
  • Power factor correction