LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HSTPSC4H065BTR product image
  • HSTPSC4H065BTR thumbnail 1
  • HSTPSC4H065BTR thumbnail 2
  • HSTPSC4H065BTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSTPSC4H065BTRRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HSTPSC4H065BTR
LCSC Part #
C42389254
Packaging
TO-252-2L(DPAK)
Customer #
Key Attributes
DIODE SIC 650V 14A TO-252-2L(DPAK)
Datasheetpdf iconHXY MOSFET HSTPSC4H065BTR
In-Stock: 30
30 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.9452$ 0.95
10+$ 0.7615$ 7.62
30+$ 0.6681$ 20.04
100+$ 0.5779$ 57.79
500+$ 0.5225$ 261.25
1,000+$ 0.4956$ 495.60
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-252-2L(DPAK)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.3V@4A
Reverse Leakage Current (Ir)10uA@650V
Non-Repetitive Peak Forward Surge Current36A
Current - Rectified14A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Low conduction losses due to low forward voltage V<sub>F</sub>
  • Ultra-low switching losses due to small charge Q<sub>C</sub>
  • High robustness due to improved surge current capability
  • Industry-standard quality and reliability

Applications

AI Translation
  • UPS
  • Power inverters
  • High-performance SMPS
  • Power factor correction