HXY MOSFET HNDSH30120CDN
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HNDSH30120CDN |
| LCSC Part # | C42389248 |
| Packaging | TO-247-3L |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV 88A TO-247-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-3L | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@15A | |
| Reverse Leakage Current (Ir) | 200uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 88A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.2kV Schottky Rectifier
- Zero reverse recovery current
- High-frequency operation
- Temperature-independent switching characteristics
- Ultra-fast switching speed
Applications
AI Translation
- Switch-mode power supplies
- Boost diode in power factor correction or DC/DC conversion stages
- Freewheeling diode in inverter stages
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-3L | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@15A | |
| Reverse Leakage Current (Ir) | 200uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 88A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.2kV Schottky Rectifier
- Zero reverse recovery current
- High-frequency operation
- Temperature-independent switching characteristics
- Ultra-fast switching speed
Applications
AI Translation
- Switch-mode power supplies
- Boost diode in power factor correction or DC/DC conversion stages
- Freewheeling diode in inverter stages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



