LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HSTPSC15H12WL product image
  • HSTPSC15H12WL thumbnail 1
  • HSTPSC15H12WL thumbnail 2
  • HSTPSC15H12WL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSTPSC15H12WLRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HSTPSC15H12WL
LCSC Part #
C42389245
Packaging
TO-247-2L
Customer #
Key Attributes
DIODE SIC 1.2kV 39A TO-247-2L
Datasheetpdf iconHXY MOSFET HSTPSC15H12WL
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 3.5396$ 3.54
10+$ 3.0272$ 30.27
30+$ 2.721$ 81.63
90+$ 2.4132$ 217.19
510+$ 2.2704$ 1157.90
990+$ 2.2053$ 2183.25
Standard Packaging30/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-247-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.8V@15A
Reverse Leakage Current (Ir)200uA@1200V
Non-Repetitive Peak Forward Surge Current87A
Current - Rectified39A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • 1.2kV Schottky rectifier
  • Zero reverse recovery current
  • High-frequency operation
  • Temperature-independent switching
  • Ultra-fast switching speed
  • Positive temperature coefficient of forward voltage VF
  • Increased creepage/clearance distance

Applications

AI Translation
  • Switch-mode power supplies
  • Boost diode in power factor correction or DC/DC converter stages
  • Freewheeling diode in inverter stages
  • AC/DC converters