HXY MOSFET HFFSP10120A
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HFFSP10120A |
| LCSC Part # | C42389242 |
| Packaging | TO-220C-2L |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV 33A TO-220C-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C-2L | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Reverse Leakage Current (Ir) | 250uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 71A | |
| Current - Rectified | 33A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.2kV Schottky Rectifier
- Zero reverse recovery current
- High-frequency operation
- Temperature-independent switching characteristics
- Extremely fast switching speed
- Positive temperature coefficient of forward voltage V<sub>F</sub>
Applications
AI Translation
- Switch-mode power supplies
- Boost diode in power factor correction or DC/DC conversion stages
- Freewheeling diode in inverter stages
- AC/DC converters
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4206 | $ 3.42 |
| 10+ | $ 2.9241 | $ 29.24 |
| 50+ | $ 2.629 | $ 131.45 |
| 100+ | $ 2.3307 | $ 233.07 |
| 500+ | $ 2.1927 | $ 1096.35 |
| 1,000+ | $ 2.1308 | $ 2130.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C-2L | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Reverse Leakage Current (Ir) | 250uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 71A | |
| Current - Rectified | 33A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.2kV Schottky Rectifier
- Zero reverse recovery current
- High-frequency operation
- Temperature-independent switching characteristics
- Extremely fast switching speed
- Positive temperature coefficient of forward voltage V<sub>F</sub>
Applications
AI Translation
- Switch-mode power supplies
- Boost diode in power factor correction or DC/DC conversion stages
- Freewheeling diode in inverter stages
- AC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



