LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HFFSP2065A product image
  • HFFSP2065A thumbnail 1
  • HFFSP2065A thumbnail 2
  • HFFSP2065A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HFFSP2065ARoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HFFSP2065A
LCSC Part #
C42389239
Packaging
TO-220C-2L
Customer #
Key Attributes
DIODE SIC 650V 20A TO-220C-2L
Datasheetpdf iconHXY MOSFET HFFSP2065A
In-Stock: 14
14 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.8792$ 2.88
10+$ 2.4399$ 24.40
50+$ 2.1432$ 107.16
100+$ 1.8611$ 186.11
500+$ 1.7347$ 867.35
1,000+$ 1.6796$ 1679.60
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220C-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.5V@20A
Reverse Leakage Current (Ir)100uA@650V
Non-Repetitive Peak Forward Surge Current123A
Current - Rectified20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece