HXY MOSFET HNDSH10170A
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HNDSH10170A |
| LCSC Part # | C42389237 |
| Packaging | TO-247-2L |
| Customer # | |
| Key Attributes | DIODE SIC 1700V 14.4A TO-247-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.7kV | |
| Voltage - Forward(Vf@If) | 3.5V@10A | |
| Reverse Leakage Current (Ir) | 300uA@1700V | |
| Non-Repetitive Peak Forward Surge Current | 55A | |
| Current - Rectified | 14.4A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1700V Schottky rectifier
- Zero reverse recovery current
- Zero forward recovery voltage
- High-frequency operation support
- Temperature-independent switching characteristics
- Extremely fast switching speed
- Halogen-free; RoHS compliant
In-Stock: 1
1 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.4463 | $ 7.45 |
| 10+ | $ 6.4572 | $ 64.57 |
| 30+ | $ 5.8555 | $ 175.67 |
| 90+ | $ 5.349 | $ 481.41 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.7kV | |
| Voltage - Forward(Vf@If) | 3.5V@10A | |
| Reverse Leakage Current (Ir) | 300uA@1700V | |
| Non-Repetitive Peak Forward Surge Current | 55A | |
| Current - Rectified | 14.4A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1700V Schottky rectifier
- Zero reverse recovery current
- Zero forward recovery voltage
- High-frequency operation support
- Temperature-independent switching characteristics
- Extremely fast switching speed
- Halogen-free; RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



