LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HXY MOSFET HIDW30G120C5B product image
  • HIDW30G120C5B thumbnail 1
  • HIDW30G120C5B thumbnail 2
  • HIDW30G120C5B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HIDW30G120C5BRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HIDW30G120C5B
LCSC Part #
C42389231
Packaging
TO-247-3L
Customer #
Key Attributes
DIODE SIC 1.2kV 44A TO-247-3L
Datasheetpdf iconHXY MOSFET HIDW30G120C5B
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-247-3L
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.8V@15A
Reverse Leakage Current (Ir)200uA@1200V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified44A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • 1.2kV Schottky Rectifier
  • Zero reverse recovery current
  • High-frequency operation
  • Temperature-independent switching
  • Extremely fast switching speed

Applications

AI Translation
  • Switching mode power supplies
  • Boost diode in power factor correction or DC/DC converters
  • Freewheeling diode in inverter stages
  • AC/DC converters