HXY MOSFET HSCS210KNHRTRL
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HSCS210KNHRTRL |
| LCSC Part # | C42389228 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV 30A TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.4V@10A | |
| Reverse Leakage Current (Ir) | 100uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss due to low forward voltage
- Ultra-low switching loss due to minimal reverse recovery charge
- High robustness due to superior surge current capability
- Industry-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switching power supplies
- Power factor correction
In-Stock: 68
68 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4759 | $ 3.48 |
| 10+ | $ 3.3122 | $ 33.12 |
| 30+ | $ 3.215 | $ 96.45 |
| 100+ | $ 3.1178 | $ 311.78 |
| 500+ | $ 3.0724 | $ 1536.20 |
| 800+ | $ 3.0513 | $ 2441.04 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.4V@10A | |
| Reverse Leakage Current (Ir) | 100uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss due to low forward voltage
- Ultra-low switching loss due to minimal reverse recovery charge
- High robustness due to superior surge current capability
- Industry-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switching power supplies
- Power factor correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



