LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HIDW20G120C5B product image
  • HIDW20G120C5B thumbnail 1
  • HIDW20G120C5B thumbnail 2
  • HIDW20G120C5B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HIDW20G120C5BRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HIDW20G120C5B
LCSC Part #
C42389220
Packaging
TO-247-3L
Customer #
Key Attributes
DIODE SIC 1.2kV 34A TO-247-3L
Datasheetpdf iconHXY MOSFET HIDW20G120C5B
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.3419$ 9.34
10+$ 8.0279$ 80.28
30+$ 7.2269$ 216.81
90+$ 6.5541$ 589.87
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-247-3L
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.8V@10A
Reverse Leakage Current (Ir)250uA@1200V
Non-Repetitive Peak Forward Surge Current71A
Current - Rectified34A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • 1.2kV Schottky rectifier
  • Zero reverse recovery current
  • High-frequency operation
  • Temperature-independent switching behavior
  • Positive temperature coefficient of forward voltage VF

Applications

AI Translation
  • Boost diodes in PFC or DC/DC stages
  • Freewheeling diodes in inverter stages
  • AC/DC converters