HXY MOSFET HSTPSC10H12GTR
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HSTPSC10H12GTR |
| LCSC Part # | C42389217 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV 30A TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-263(D2PAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.4V@10A | |
| Reverse Leakage Current (Ir) | 100uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product series delivers advanced performance, designed specifically for high-frequency applications requiring high efficiency and reliability.
Features
AI Translation
- Low conduction loss due to low VF
- Ultra-low switching loss via minimal QC
- High robustness with superior surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switching power supplies
- Power factor correction
In-Stock: 4
4 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0367 | $ 3.04 |
| 10+ | $ 2.5956 | $ 25.96 |
| 30+ | $ 2.3339 | $ 70.02 |
| 100+ | $ 2.0689 | $ 206.89 |
| 500+ | $ 1.9467 | $ 973.35 |
| 800+ | $ 1.8928 | $ 1514.24 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-263(D2PAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.4V@10A | |
| Reverse Leakage Current (Ir) | 100uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product series delivers advanced performance, designed specifically for high-frequency applications requiring high efficiency and reliability.
Features
AI Translation
- Low conduction loss due to low VF
- Ultra-low switching loss via minimal QC
- High robustness with superior surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switching power supplies
- Power factor correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



