LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HSCS208AGC17 product image
  • HSCS208AGC17 thumbnail 1
  • HSCS208AGC17 thumbnail 2
  • HSCS208AGC17 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSCS208AGC17RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HSCS208AGC17
LCSC Part #
C42389211
Packaging
TO-220H-2L
Customer #
Key Attributes
DIODE SIC 650V 30A TO-220H-2L
Datasheetpdf iconHXY MOSFET HSCS208AGC17
In-Stock: 1
1 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.3608$ 2.36
10+$ 2.0007$ 20.01
50+$ 1.7579$ 87.90
100+$ 1.5263$ 152.63
500+$ 1.4232$ 711.60
1,000+$ 1.3772$ 1377.20
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220H-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.55V@8A
Reverse Leakage Current (Ir)50uA@650V
Non-Repetitive Peak Forward Surge Current64A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

This product series delivers advanced performance, designed specifically for high-frequency applications requiring high efficiency and reliability.

Features

AI Translation
  • Low conduction loss due to low V<sub>F</sub>
  • Ultra-low switching loss via minimal Q<sub>C</sub>
  • High robustness due to superior surge current capability
  • Industry-standard quality and reliability

Applications

AI Translation
  • Uninterruptible power supplies
  • Power inverters
  • High-performance switching power supplies
  • Power factor correction