LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HSTPSC6C065Y product image
  • HSTPSC6C065Y thumbnail 1
  • HSTPSC6C065Y thumbnail 2
  • HSTPSC6C065Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSTPSC6C065YRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HSTPSC6C065Y
LCSC Part #
C42389209
Packaging
TO-220H-2L
Customer #
Key Attributes
DIODE SIC 650V 23A TO-220H-2L
Datasheetpdf iconHXY MOSFET HSTPSC6C065Y
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.631$ 1.63
10+$ 1.3486$ 13.49
50+$ 1.1931$ 59.66
100+$ 1.0186$ 101.86
500+$ 0.9409$ 470.45
1,000+$ 0.906$ 906.00
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220H-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.3V@6A
Reverse Leakage Current (Ir)50uA@650V
Non-Repetitive Peak Forward Surge Current48A
Current - Rectified23A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low conduction loss due to low V<sub>F</sub>
  • Ultra-low switching loss via minimal Q<sub>C</sub>
  • High robustness due to superior surge current capability
  • Industry-standard quality and reliability

Applications

AI Translation
  • UPS
  • Power inverters
  • High-performance switching power supplies
  • Power factor correction