LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HSCS215KGC17 product image
  • HSCS215KGC17 thumbnail 1
  • HSCS215KGC17 thumbnail 2
  • HSCS215KGC17 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSCS215KGC17RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HSCS215KGC17
LCSC Part #
C42389206
Packaging
TO-220C-2L
Customer #
Key Attributes
DIODE SIC 1.2kV 43.5A TO-220C-2L
Datasheetpdf iconHXY MOSFET HSCS215KGC17
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2845$ 2.28
10+$ 1.9362$ 19.36
50+$ 1.7003$ 85.02
100+$ 1.4771$ 147.71
500+$ 1.3758$ 687.90
1,000+$ 1.333$ 1333.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220C-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.8V@15A
Reverse Leakage Current (Ir)200uA@1200V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified43.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • 1.2kV Schottky rectifier
  • Zero reverse recovery current
  • High-frequency operation capability
  • Temperature-independent switching characteristics
  • Ultrafast switching speed
  • Positive temperature coefficient of forward voltage drop V<sub>F</sub>

Applications

AI Translation
  • Switching Mode Power Supply (SMPS)
  • Boost diode in PFC or DC/DC stage
  • Freewheeling diode in inverter stage
  • AC/DC converter