LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HFFSP1665A product image
  • HFFSP1665A thumbnail 1
  • HFFSP1665A thumbnail 2
  • HFFSP1665A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HFFSP1665ARoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HFFSP1665A
LCSC Part #
C42389199
Packaging
TO-220H-2L
Customer #
Key Attributes
DIODE SIC 650V 47A TO-220H-2L
Datasheetpdf iconHXY MOSFET HFFSP1665A
In-Stock: 7
7 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.5404$ 2.54
10+$ 2.1497$ 21.50
50+$ 1.9049$ 95.25
100+$ 1.6552$ 165.52
500+$ 1.5418$ 770.90
1,000+$ 1.4931$ 1493.10
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220H-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.3V@16A
Reverse Leakage Current (Ir)100uA@650V
Non-Repetitive Peak Forward Surge Current128A
Current - Rectified47A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low conduction losses due to low forward voltage VF
  • Ultra-low switching losses via minimal reverse recovery charge QC
  • High robustness due to superior surge current capability
  • Industrial-standard quality and reliability

Applications

AI Translation
  • Uninterruptible power supply
  • Power inverters
  • High-performance switch-mode power supplies
  • Power factor correction