LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HFFSP1065A product image
  • HFFSP1065A thumbnail 1
  • HFFSP1065A thumbnail 2
  • HFFSP1065A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HFFSP1065ARoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HFFSP1065A
LCSC Part #
C42389198
Packaging
TO-220C-2L
Customer #
Key Attributes
DIODE SIC 650V 30A TO-220C-2L
Datasheetpdf iconHXY MOSFET HFFSP1065A
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.5469$ 1.55
10+$ 1.282$ 12.82
50+$ 1.1217$ 56.09
100+$ 0.9567$ 95.67
500+$ 0.8838$ 441.90
1,000+$ 0.8504$ 850.40
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220C-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.8V@10A
Reverse Leakage Current (Ir)60uA@650V
Non-Repetitive Peak Forward Surge Current90A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece