HXY MOSFET HIDH08G65C5XKSA2
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HIDH08G65C5XKSA2 |
| LCSC Part # | C42389192 |
| Packaging | TO-220H-2L |
| Customer # | |
| Key Attributes | DIODE SIC 650V 30A TO-220H-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220H-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 64A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss due to low VF
- Ultra-low switching loss due to extremely small QC
- High robustness due to superior surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switching power supplies
- Power factor correction
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6977 | $ 1.70 |
| 10+ | $ 1.4359 | $ 14.36 |
| 50+ | $ 1.2725 | $ 63.63 |
| 100+ | $ 1.1059 | $ 110.59 |
| 500+ | $ 1.0297 | $ 514.85 |
| 1,000+ | $ 0.998 | $ 998.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220H-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 64A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss due to low VF
- Ultra-low switching loss due to extremely small QC
- High robustness due to superior surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switching power supplies
- Power factor correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



