HXY MOSFET HFFSP0665B
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HFFSP0665B |
| LCSC Part # | C42389190 |
| Packaging | TO-220H-2L |
| Customer # | |
| Key Attributes | DIODE SIC 650V 23A TO-220H-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220H-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.5V@6A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 48A | |
| Current - Rectified | 23A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low VF for reduced conduction loss
- Ultra-small QC for minimal switching loss
- Excellent surge current capability for high robustness
- Industry-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supply
- Power inverter
- High-performance switching power supply
- Power factor correction
In-Stock: 6
6 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2804 | $ 1.28 |
| 10+ | $ 1.0599 | $ 10.60 |
| 50+ | $ 0.9377 | $ 46.89 |
| 100+ | $ 0.7997 | $ 79.97 |
| 500+ | $ 0.7394 | $ 369.70 |
| 1,000+ | $ 0.7108 | $ 710.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220H-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.5V@6A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 48A | |
| Current - Rectified | 23A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low VF for reduced conduction loss
- Ultra-small QC for minimal switching loss
- Excellent surge current capability for high robustness
- Industry-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supply
- Power inverter
- High-performance switching power supply
- Power factor correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



