LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HFFSH20120ADNF155 product image
  • HFFSH20120ADNF155 thumbnail 1
  • HFFSH20120ADNF155 thumbnail 2
  • HFFSH20120ADNF155 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HFFSH20120ADNF155RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HFFSH20120ADNF155
LCSC Part #
C42389184
Packaging
TO-247-3L
Customer #
Key Attributes
DIODE SIC 1.2kV 34A TO-247-3L
Datasheetpdf iconHXY MOSFET HFFSH20120ADNF155
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 5.5517$ 5.55
10+$ 4.7707$ 47.71
30+$ 4.2943$ 128.83
90+$ 3.8956$ 350.60
Standard Packaging30/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-247-3L
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.8V@10A
Reverse Leakage Current (Ir)250uA@1200V
Non-Repetitive Peak Forward Surge Current71A
Current - Rectified34A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

Replace bipolar rectifiers with unipolar rectifiers — virtually no switching losses, higher efficiency, reduced heatsink requirements, no thermal runaway risk with paralleled devices.

Features

AI Translation
  • 1.2kV Schottky rectifier
  • Zero reverse recovery current
  • High-frequency operation
  • Temperature-independent switching behavior
  • Positive temperature coefficient of V<sub>F</sub>

Applications

AI Translation
  • Switch-mode power supplies
  • Boost diode in power factor correction or DC/DC stages
  • Freewheeling diode in inverter stages
  • AC/DC converters