HXY MOSFET HFFSH10120AF085
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HFFSH10120AF085 |
| LCSC Part # | C42389182 |
| Packaging | TO-247-2L |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV 31.5A TO-247-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-2L | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Reverse Leakage Current (Ir) | 250uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 750A | |
| Current - Rectified | 31.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.2kV Schottky rectifier
- Zero reverse recovery current
- High-frequency operation
- Temperature-independent switching characteristics
- Extremely fast switching speed
- Positive temperature coefficient of forward voltage drop
- Increased creepage distance and clearance
Applications
AI Translation
- Switch-mode power supplies
- Boost diodes in power factor correction or DC/DC conversion
- Freewheeling diodes in inverter stages
- AC/DC converters
In-Stock: 4
4 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3996 | $ 4.40 |
| 10+ | $ 3.7611 | $ 37.61 |
| 30+ | $ 3.3819 | $ 101.46 |
| 90+ | $ 2.9979 | $ 269.81 |
| 510+ | $ 2.8213 | $ 1438.86 |
| 990+ | $ 2.7419 | $ 2714.48 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-2L | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Reverse Leakage Current (Ir) | 250uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 750A | |
| Current - Rectified | 31.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.2kV Schottky rectifier
- Zero reverse recovery current
- High-frequency operation
- Temperature-independent switching characteristics
- Extremely fast switching speed
- Positive temperature coefficient of forward voltage drop
- Increased creepage distance and clearance
Applications
AI Translation
- Switch-mode power supplies
- Boost diodes in power factor correction or DC/DC conversion
- Freewheeling diodes in inverter stages
- AC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



