LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HFFSP2065BF085 product image
  • HFFSP2065BF085 thumbnail 1
  • HFFSP2065BF085 thumbnail 2
  • HFFSP2065BF085 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HFFSP2065BF085RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HFFSP2065BF085
LCSC Part #
C42389179
Packaging
TO-220C-2L
Customer #
Key Attributes
DIODE SIC 650V 20A TO-220C-2L
Datasheetpdf iconHXY MOSFET HFFSP2065BF085
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220C-2L
Diode Configuration-
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.5V@20A
Reverse Leakage Current (Ir)100uA@650V
Non-Repetitive Peak Forward Surge Current123A
Current - Rectified20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece