HXY MOSFET HIGLR60R260D1
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HIGLR60R260D1 |
| LCSC Part # | C42389177 |
| Package | DFN-8(5x6) |
| Customer # | |
| Key Attributes | GaN-on-Silicon Enhancement-mode Power Transistor |
| Description | 650V 160mΩ@6V DFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
37 
37
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.69 $ 2.5017 | $ 2.50 |
10+ | $ 2.2883 $ 2.1282 | $ 21.28 |
30+ | $ 2.0349 $ 1.8925 | $ 56.78 |
100+ | $ 1.7769 $ 1.6526 | $ 165.26 |
500+ | $ 1.661 $ 1.5448 | $ 772.40 |
1,000+ | $ 1.61 $ 1.4973 | $ 1497.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$