Images are for reference only
EDA Models

DORABO DB2ERHB-3.5-2*10P-BK

Manufacturer
DORABO
Asian Brands
Mfr. Part #
DB2ERHB-3.5-2*10P-BK
LCSC Part #
C42388963
Package
Through Hole,Right Angle,P=3.5mm
Customer #
Description
300V -40℃~+105℃ 10 8A Black 3.5mm Board Side/Socket - Closed 2 Right-Angle Pin 2x10P Through Hole,Right Angle,P=3.5mm Headers, Plugs and Sockets RoHS
Datasheet pdf icon DORABO DB2ERHB-3.5-2*10P-BK
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
Manufacturer DORABO
Package Through Hole,Right Angle,P=3.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon DORABO DB2ERHB-3.5-2*10P-BK
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 190
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 79
79 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 1.1406 $ 1.14
10+
$ 1.1135 $ 11.14
30+
$ 1.0954 $ 32.86
100+
$ 1.0773 $ 107.73
Standard Packaging 190/Full Box
Better price for more quantity?
$