PSA FE1HX476K250LCL
| Manufacturer | PSAAsian Brands |
| MPN | FE1HX476K250LCL |
| LCSC Part # | C42388702 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | CAP CER 47uF 25V X7R 2220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 2220 | |
| Capacitance | 47uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FE Series green type capacitors are manufactured by using green materials without lead and cadmium. These capacitors to achieve a unique structure of high reliability. The use of metal lead frame, can absorb the heat and mechanical stress. ESR (equivalent series resistance), ESL (equivalent series inductance) is small, the most suitable for high frequency operation of the rectifier power supply.
Features
- High reliability and stability.
- Higher mechanical endurance.
- Anti thermal stress and mechanical stress.
- Improved vibration performance.
- More capacitance without changing footprint.
- RoHS & HALOGEN Compliant.
Applications
- DC to DC converter.
- High voltage coupling/DC blocking.
- Back-lighting inverters.
- Snubbers in high frequency power converters.
- Power supplies.
- Surge protection.
- Filtering, smoothing, and decoupling application.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1095 | $ 2.11 |
| 10+ | $ 1.973 | $ 19.73 |
| 30+ | $ 1.8869 | $ 56.61 |
| 100+ | $ 1.7991 | $ 179.91 |
| 500+ | $ 1.7601 | $ 880.05 |
| 1,000+ | $ 1.7422 | $ 1742.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 2220 | |
| Capacitance | 47uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FE Series green type capacitors are manufactured by using green materials without lead and cadmium. These capacitors to achieve a unique structure of high reliability. The use of metal lead frame, can absorb the heat and mechanical stress. ESR (equivalent series resistance), ESL (equivalent series inductance) is small, the most suitable for high frequency operation of the rectifier power supply.
Features
- High reliability and stability.
- Higher mechanical endurance.
- Anti thermal stress and mechanical stress.
- Improved vibration performance.
- More capacitance without changing footprint.
- RoHS & HALOGEN Compliant.
Applications
- DC to DC converter.
- High voltage coupling/DC blocking.
- Back-lighting inverters.
- Snubbers in high frequency power converters.
- Power supplies.
- Surge protection.
- Filtering, smoothing, and decoupling application.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



