Fuji Electric 2MBI150VH-170-50
| Manufacturer | |
| Mfr. Part # | 2MBI150VH-170-50 |
| LCSC Part # | C42387488 |
| Package | Screw Terminals |
| Customer # | |
| Key Attributes | Power Module (V series) 1700V/150A |
| Description | 1.11kW 1.7kV IGBT Module Screw Terminals Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 71.28 | $ 71.28 |
32+ | $ 68.884 | $ 2204.29 |
Standard Packaging 8/Full
Box | ||
Better price for more quantity?
$