Fuji Electric 7MBR100VN120-50
| Manufacturer | |
| MPN | 7MBR100VN120-50 |
| LCSC Part # | C42387484 |
| Packaging | Through Hole,122x62mm |
| Customer # | |
| Key Attributes | IGBT Module (V Series) 1200V / 100A / PIM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | Through Hole,122x62mm | |
| Td(off) | 530ns | |
| Pd - Power Dissipation | 520W | |
| Td(on) | 390ns | |
| Current - Collector(Ic) | 100A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Input Capacitance(Cies) | 9.1nF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@100mA | |
| Vce Saturation(VCE(sat)) | 2.65V@100A,15V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Reverse Recovery Time(trr) | 350ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low VCE(sat)
- Compact Package
- P.C.Board Mount Module
- Converter Diode Bridge Dynamic Brake Circuit
- RoHS compliant product
Applications
AI Translation
- Inverter for Motor Drive
- AC and DC Servo Drive
- Amplifier
- Uninterruptible Power Supply
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 71.9218 | $ 71.92 |
| 30+ | $ 69.3144 | $ 2079.43 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

