GTL-POWER GH25-V2S12-S
| Manufacturer | GTL-POWERAsian Brands |
| MPN | GH25-V2S12-S |
| LCSC Part # | C42387373 |
| Packaging | Through Hole,100x60mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply with ultra-wide voltage input and isolated regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | Through Hole,100x60mm | |
| Vin | 300V~1.5kV | |
| Ripple Noise | 100mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 2.08A | |
| Height | 25mm | |
| Frequency - Switching | 85kHz | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Conversion Efficiency | 72% | |
| Output Power | 25W | |
| Length | 100mm | |
| Width | 60mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.0185 | $ 21.02 |
| 30+ | $ 19.9629 | $ 598.89 |
Standard Packaging6/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



