LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FUXINSEMI BC846BDW1T1G-FS product image
  • BC846BDW1T1G-FS thumbnail 1
  • BC846BDW1T1G-FS thumbnail 2
  • BC846BDW1T1G-FS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI BC846BDW1T1G-FSRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
BC846BDW1T1G-FS
LCSC Part #
C42387347
Packaging
SOT-363
Customer #
Key Attributes
TRANS 65V 0.1A SOT-363
Datasheetpdf iconFUXINSEMI BC846BDW1T1G-FS
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0252$ 0.0227$ 0.45
200+$ 0.0196$ 0.0177$ 3.54
600+$ 0.0165$ 0.0149$ 8.94
3,000+$ 0.0147$ 0.0133$ 39.90
9,000+$ 0.0131$ 0.0118$ 106.20
21,000+$ 0.0122$ 0.0110$ 231.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerFUXINSEMI
PackagingSOT-363
Current - Collector Cutoff15nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO65V
Emitter-Base Voltage VEBO6V
DC Current Gain200
Current - Collector(Ic)100mA
Pd - Power Dissipation200mW
Number2 NPN
type-
Vce Saturation(VCE(sat))300mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece