FUXINSEMI STTH102A-FS
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | STTH102A-FS |
| LCSC Part # | C42387339 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | Diode 200V 1A SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMA | |
| Reverse Recovery Time (trr) | 25ns | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 875mV@1A | |
| Reverse Leakage Current (Ir) | 2uA | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount applications
- Low-profile SMD design for optimized board space
- Built-in stress relief design
- Ultrafast recovery time for high efficiency
- Glass passivated chip junction
- Lead-free components compliant with RoHS
- Halogen-free compliant
- Epoxy: UL94-V0 rated flame retardant
- Case: molded plastic, SMA (DO-214AC)
- Polarity: indicated by cathode band
- Mounting position: any orientation
In-Stock: 3,780
3,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0933$ 0.0654 | $ 0.33 |
| 50+ | $ 0.0737$ 0.0516 | $ 2.58 |
| 150+ | $ 0.064$ 0.0448 | $ 6.72 |
| 500+ | $ 0.0567$ 0.0397 | $ 19.85 |
| 2,500+ | $ 0.0508$ 0.0356 | $ 89.00 |
| 5,000+ | $ 0.0479$ 0.0336 | $ 168.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMA | |
| Reverse Recovery Time (trr) | 25ns | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 875mV@1A | |
| Reverse Leakage Current (Ir) | 2uA | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount applications
- Low-profile SMD design for optimized board space
- Built-in stress relief design
- Ultrafast recovery time for high efficiency
- Glass passivated chip junction
- Lead-free components compliant with RoHS
- Halogen-free compliant
- Epoxy: UL94-V0 rated flame retardant
- Case: molded plastic, SMA (DO-214AC)
- Polarity: indicated by cathode band
- Mounting position: any orientation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



