FUXINSEMI MBR1H100SFT3G-FS
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | MBR1H100SFT3G-FS |
| LCSC Part # | C42387329 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 760mV@1A | |
| Reverse Leakage Current (Ir) | 50uA | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package complies with Underwriters Laboratories 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- High forward surge current capability
- Guaranteed to withstand soldering at 260℃ for 10 seconds
- Compliant with RoHS Directive 2011/65/EU
- Halogen-free compliant
- Case: JEDEC SOD-123FL molded plastic body
- Polarity: color band denotes cathode end
- Mounting position: any
- Maximum ratings and electrical characteristics (unless otherwise specified, at TA = 25℃)
- Note: 1. Measured at 1MHz frequency with 4.0V DC reverse voltage applied. 2. Mounted on PCB with 2.0×2.0 inch (5.0×5.0 cm) copper pad area.
- Storage environment: Temperature = 5℃~40℃, Humidity = 55% ± 25%
- Reflow soldering for SMD
In-Stock: 975
975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1152 | $ 0.58 |
| 50+ | $ 0.0917 | $ 4.59 |
| 150+ | $ 0.08 | $ 12.00 |
| 500+ | $ 0.0712 | $ 35.60 |
| 3,000+ | $ 0.0642 | $ 192.60 |
| 6,000+ | $ 0.0607 | $ 364.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 760mV@1A | |
| Reverse Leakage Current (Ir) | 50uA | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package complies with Underwriters Laboratories 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- High forward surge current capability
- Guaranteed to withstand soldering at 260℃ for 10 seconds
- Compliant with RoHS Directive 2011/65/EU
- Halogen-free compliant
- Case: JEDEC SOD-123FL molded plastic body
- Polarity: color band denotes cathode end
- Mounting position: any
- Maximum ratings and electrical characteristics (unless otherwise specified, at TA = 25℃)
- Note: 1. Measured at 1MHz frequency with 4.0V DC reverse voltage applied. 2. Mounted on PCB with 2.0×2.0 inch (5.0×5.0 cm) copper pad area.
- Storage environment: Temperature = 5℃~40℃, Humidity = 55% ± 25%
- Reflow soldering for SMD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



