FUXINSEMI FG3S06506C
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | FG3S06506C |
| LCSC Part # | C42387307 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SIC 650V 21.5A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-252 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.4V@6A | |
| Reverse Leakage Current (Ir) | 10uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 21.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low reverse current
- Good surge current capability
- Low capacitive charge
- No reverse recovery current
- Halogen free, RoHs compliant
Applications
AI Translation
- Switch mode power supplies (SMPS)
- Uninterruptible power supplies
- Motor drives
- UPS
In-Stock: 53
53 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9369$ 0.7496 | $ 0.75 |
| 10+ | $ 0.7544$ 0.6036 | $ 6.04 |
| 30+ | $ 0.6639$ 0.5312 | $ 15.94 |
| 100+ | $ 0.5734$ 0.4588 | $ 45.88 |
| 500+ | $ 0.519$ 0.4152 | $ 207.60 |
| 1,000+ | $ 0.4904$ 0.3924 | $ 392.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-252 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.4V@6A | |
| Reverse Leakage Current (Ir) | 10uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 21.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low reverse current
- Good surge current capability
- Low capacitive charge
- No reverse recovery current
- Halogen free, RoHs compliant
Applications
AI Translation
- Switch mode power supplies (SMPS)
- Uninterruptible power supplies
- Motor drives
- UPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



