JILN 322026SG0CBK00A01
| Manufacturer |
JILN
Asian Brands |
| Mfr. Part # | 322026SG0CBK00A01 |
| LCSC Part # | C42385205 |
| Package | Through Hole,P=2mm |
| Customer # | |
| Description | 2mm 2x13P 2A Gold Brass 2 2mm IDC Header 13 -40℃~+105℃ Through Hole Through Hole,P=2mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JILN | |
| Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,200 
1,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.121 | $ 0.61 |
50+ | $ 0.0957 | $ 4.79 |
120+ | $ 0.083 | $ 9.96 |
480+ | $ 0.0735 | $ 35.28 |
2,520+ | $ 0.0659 | $ 166.07 |
5,040+ | $ 0.0621 | $ 312.98 |
Standard Packaging 120/Full
Box | ||
Better price for more quantity?
$