ElecSuper ESD90P06DN56
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | ESD90P06DN56 |
| LCSC Part # | C42385167 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 45A PDFN-8L(5x6) |
| Description | P-Channel 30V 45A 38W Surface Mount PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,885
4,885
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.504 | $ 0.50 |
10+ | $ 0.4059 | $ 4.06 |
30+ | $ 0.3576 | $ 10.73 |
100+ | $ 0.3078 | $ 30.78 |
500+ | $ 0.2792 | $ 139.60 |
1,000+ | $ 0.2641 | $ 264.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$