LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK SK1010C product image
  • SK1010C thumbnail 1
  • SK1010C thumbnail 2
  • SK1010C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK SK1010CRoHS

Manufacturer
GOODWORKAsian Brands
MPN
SK1010C
LCSC Part #
C42385149
Packaging
SMC
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMC
Datasheetpdf iconGOODWORK SK1010C
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1161$ 0.58
50+$ 0.0918$ 4.59
150+$ 0.0796$ 11.94
500+$ 0.0705$ 35.25
3,000+$ 0.0632$ 189.60
6,000+$ 0.0596$ 357.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSMC
Diode ConfigurationStandalone
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)850mV@10A
Reverse Leakage Current (Ir)20uA@100V
Non-Repetitive Peak Forward Surge Current175A
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece