DGCX NTC 5D-20
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | NTC 5D-20 |
| LCSC Part # | C42383223 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 5Ω ±20% 7A Through Hole,P=10mm NTC Thermistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | DGCX | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
3,185 
3,185
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3695 | $ 1.85 |
50+ | $ 0.2909 | $ 14.55 |
250+ | $ 0.2563 | $ 64.08 |
500+ | $ 0.2139 | $ 106.95 |
2,500+ | $ 0.195 | $ 487.50 |
5,000+ | $ 0.184 | $ 920.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$