LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W125112K-3PW2431 product image
  • W125112K-3PW2431 thumbnail 1
  • W125112K-3PW2431 thumbnail 2
  • W125112K-3PW2431 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W125112K-3PW2431RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W125112K-3PW2431
LCSC Part #
C42382907
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
GH 1 3P -25℃~+85℃ 1.25mm 3 1A 125V 1x3P SMD,P=1.25mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconHMTCONN W125112K-3PW2431
Custom CablesMOQ 1pc
In-Stock: 420
420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0583$ 0.0525$ 0.53
100+$ 0.0461$ 0.0415$ 4.15
300+$ 0.04$ 0.0360$ 10.80
1,000+$ 0.0354$ 0.0319$ 31.90
5,000+$ 0.0318$ 0.0287$ 143.50
10,000+$ 0.0299$ 0.0270$ 270.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHMTCONN
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Reference SeriesGH
Contact MaterialBrass
ColorBeige
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch1.25mm
Number of PINs Per Row3
Current Rating1A
Contact Plating-
X-Length of Bottom Edge on Board (Spacing Line)7mm
Voltage Rating (Max)125V
Pin Structure1x3P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.