HMTCONN W125113K-8PW2431
| Manufacturer | HMTCONNAsian Brands |
| MPN | W125113K-8PW2431 |
| LCSC Part # | C42382898 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | GH 1 8P -25℃~+85℃ 1.25mm 8 1A 125V 1x8P SMD,P=1.25mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HMTCONN | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | GH | |
| Contact Material | Brass | |
| Color | Beige | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Pitch | 1.25mm | |
| Number of PINs Per Row | 8 | |
| Current Rating | 1A | |
| Contact Plating | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.25mm | |
| Voltage Rating (Max) | 125V | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 745
745 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.128$ 0.1152 | $ 0.58 |
| 50+ | $ 0.1012$ 0.0911 | $ 4.56 |
| 150+ | $ 0.0878$ 0.0791 | $ 11.87 |
| 500+ | $ 0.0777$ 0.0700 | $ 35.00 |
| 2,500+ | $ 0.0697$ 0.0628 | $ 157.00 |
| 5,000+ | $ 0.0657$ 0.0592 | $ 296.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HMTCONN | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | GH | |
| Contact Material | Brass | |
| Color | Beige | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Pitch | 1.25mm | |
| Number of PINs Per Row | 8 | |
| Current Rating | 1A | |
| Contact Plating | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.25mm | |
| Voltage Rating (Max) | 125V | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



