LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W42012K-24PY123 product image
  • W42012K-24PY123 thumbnail 1
  • W42012K-24PY123 thumbnail 2
  • W42012K-24PY123 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W42012K-24PY123RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W42012K-24PY123
LCSC Part #
C42382817
Packaging
P=4.25mm
Customer #
Key Attributes
CONN HOUSING 24POS 4.25mm DUAL ROW Mini-Fit(MX 4.2)
Datasheetpdf iconHMTCONN W42012K-24PY123
Custom CablesMOQ 1pc
In-Stock: 540
540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2352$ 0.2117$ 1.06
50+$ 0.1847$ 0.1663$ 8.32
300+$ 0.163$ 0.1467$ 44.01
600+$ 0.136$ 0.1224$ 73.44
2,400+$ 0.124$ 0.1116$ 267.84
5,100+$ 0.1168$ 0.1052$ 536.52
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=4.25mm
Flame Retardant Rating-
Pitch4.25mm
Reference SeriesMini-Fit(MX 4.2)
Pins Structure2x12P
With WingsWithout Fins
Number of Rows2
Plastic Material-
Number of PINs Per Row12
ColorWhite
Row Spacing4.25mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.