LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W254210-13PW113 product image
  • W254210-13PW113 thumbnail 1
  • W254210-13PW113 thumbnail 2
  • W254210-13PW113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W254210-13PW113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W254210-13PW113
LCSC Part #
C42382744
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 13POS 2.5mm SINGLE ROW XH
Datasheetpdf iconHMTCONN W254210-13PW113
Custom CablesMOQ 1pc
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0389$ 0.0351$ 0.70
200+$ 0.0303$ 0.0273$ 5.46
1,000+$ 0.0255$ 0.0230$ 23.00
2,000+$ 0.0227$ 0.0205$ 41.00
10,000+$ 0.0202$ 0.0182$ 182.00
20,000+$ 0.0189$ 0.0171$ 342.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x13P
Number of Rows1
ColorWhite
Number of PINs Per Row13
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.