LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W254210-9PW113 product image
  • W254210-9PW113 thumbnail 1
  • W254210-9PW113 thumbnail 2
  • W254210-9PW113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W254210-9PW113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W254210-9PW113
LCSC Part #
C42382740
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 2.5mm SINGLE ROW XH
Datasheetpdf iconHMTCONN W254210-9PW113
Custom CablesMOQ 1pc
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0197$ 0.0178$ 0.89
500+$ 0.0154$ 0.0139$ 6.95
2,000+$ 0.013$ 0.0117$ 23.40
5,000+$ 0.0115$ 0.0104$ 52.00
25,000+$ 0.0103$ 0.0093$ 232.50
50,000+$ 0.0096$ 0.0087$ 435.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Pins Structure1x9P
With WingsWithout Fins
Reference SeriesXH
Number of Rows1
ColorWhite
Number of PINs Per Row9
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.