LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W254210-8PW113 product image
  • W254210-8PW113 thumbnail 1
  • W254210-8PW113 thumbnail 2
  • W254210-8PW113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W254210-8PW113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W254210-8PW113
LCSC Part #
C42382739
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW XH
Datasheetpdf iconHMTCONN W254210-8PW113
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0128$ 0.0116$ 0.58
500+$ 0.01$ 0.0090$ 4.50
2,000+$ 0.0084$ 0.0076$ 15.20
5,000+$ 0.0075$ 0.0068$ 34.00
25,000+$ 0.0067$ 0.0061$ 152.50
50,000+$ 0.0062$ 0.0056$ 280.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Pins Structure1x8P
With WingsWithout Fins
Reference SeriesXH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.