LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W254210-6PW113 product image
  • W254210-6PW113 thumbnail 1
  • W254210-6PW113 thumbnail 2
  • W254210-6PW113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W254210-6PW113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W254210-6PW113
LCSC Part #
C42382737
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.5mm SINGLE ROW XH
Datasheetpdf iconHMTCONN W254210-6PW113
Custom CablesMOQ 1pc
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0057$ 0.0052$ 0.26
500+$ 0.0055$ 0.0050$ 2.50
2,000+$ 0.0054$ 0.0049$ 9.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Pins Structure1x6P
With WingsWithout Fins
Reference SeriesXH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.