LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W254210-4PW113 product image
  • W254210-4PW113 thumbnail 1
  • W254210-4PW113 thumbnail 2
  • W254210-4PW113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W254210-4PW113RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W254210-4PW113
LCSC Part #
C42382735
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW XH
Datasheetpdf iconHMTCONN W254210-4PW113
Custom CablesMOQ 1pc
In-Stock: 930
930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0072$ 0.0065$ 0.07
100+$ 0.0056$ 0.0051$ 0.51
300+$ 0.0047$ 0.0043$ 1.29
1,000+$ 0.0042$ 0.0038$ 3.80
5,000+$ 0.0038$ 0.0035$ 17.50
10,000+$ 0.0035$ 0.0032$ 32.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.