LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN W20012K-8PW123 product image
  • W20012K-8PW123 thumbnail 1
  • W20012K-8PW123 thumbnail 2
  • W20012K-8PW123 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W20012K-8PW123RoHS

Manufacturer
HMTCONNAsian Brands
MPN
W20012K-8PW123
LCSC Part #
C42382723
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm DUAL ROW
Datasheetpdf iconHMTCONN W20012K-8PW123
Custom CablesMOQ 1pc
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0327$ 0.0295$ 0.59
200+$ 0.0255$ 0.0230$ 4.60
600+$ 0.0215$ 0.0194$ 11.64
2,000+$ 0.0191$ 0.0172$ 34.40
10,000+$ 0.017$ 0.0153$ 153.00
20,000+$ 0.0159$ 0.0144$ 288.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
Reference Series-
With WingsWithout Fins
Pins Structure2x4P
Number of Rows2
ColorWhite
Plastic Material-
Number of PINs Per Row4
Row Spacing2mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.